Low

ON SEMICONDUCTOR  MPS2907ARLG  BIPOLAR TRANSISTOR, PNP, -60V TO-92

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 09R9541
  • Manufacturer Part No MPS2907ARLG

Product Information


  • Collector Emitter Voltage V(br)ceo: 60V
  • DC Collector Current: -600mA
  • DC Current Gain hFE: 100
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 1.5W
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-92
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: 200MHz

Availability

Availability:  8,251


  • 8,251 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.358

Buy

Price

Quantity List Price
1 - 9 $0.358
10 - 99 $0.207
100 - 999 $0.098
1000+ $0.075
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
45J1669
MPS2907AG

MPS2907AG

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, PNP, -60V TO-92

BIPOLAR TRANSISTOR, PNP, -60V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:200MHz; Power Dissipation Pd:625mW; DC Collector Current:-600mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13,546

1+ $0.46 10+ $0.268 100+ $0.127 1000+ $0.098 more…

Buy
  • 13,546 in stock for same day shipping

see cut-off times

 
Check more stock
  • 10,000 Further stock expected to ship on Nov 18, 2014
  • Per the manufacturer, more stock expected week of 4/6/15
45J1670
MPS2907ARLRAG

MPS2907ARLRAG

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, PNP, -60V TO-92

BIPOLAR TRANSISTOR, PNP, -60V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:200MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:200; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30,350

1+ $0.466 10+ $0.269 100+ $0.127 1000+ $0.098

Buy
  • 30,350 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
29X6154
MPS2907ARLRAG

MPS2907ARLRAG

ON SEMICONDUCTOR

TRANSISTOR, PNP, -60V, -0.6A, TO-92-3

TRANSISTOR, PNP, -60V, -0.6A, TO-92-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:200MHz; Power Dissipation Pd:1.5W; DC Collector Current:-600mA; DC Current Gain hFE:50; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

8000+ $0.061

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
69R5820
PN2907A-AP

PN2907A-AP

MICRO COMMERCIAL COMPONENTS

BJT, PNP, 60VDC, TO-92

BJT, PNP, 60VDC, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:200MHz; Power Dissipation Pd:600mW; DC Collector Current:600mA; DC Current Gain hFE:50; No. of Pins:3; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13,662

1+ $0.20 10+ $0.144 100+ $0.085 250+ $0.06 more…

Buy
  • 13,662 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought