Low

MAXIM INTEGRATED PRODUCTS  MAX16803ATE+  IC, LED DRIVER, HIGH BRIGHTNESS

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Linear
  • Dimming Control Type: PWM
  • Driver Case Style: TQFN
  • Input Voltage Max: 40V
  • Input Voltage Min: 6.5V
  • No. of Outputs: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 350mA
  • Output Voltage: 38V
  • Packaging: Each
  • Switching Frequency: -

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 10 weeks


Substitutes

  • 55M8910 - LINEAR TECHNOLOGY-LTC1046CN8#PBF-CAPACITOR VOLTAGE CONV, INDUCTORLESS, 50mA, DIP-8
  • 55M8912 - LINEAR TECHNOLOGY-LTC1046CS8#PBF-IC, CMOS VOLTAGE CONVERTER, 8-SOIC
  • 55M8918 - LINEAR TECHNOLOGY-LTC1046IS8#PBF-IC, CMOS VOLTAGE CONVERTER, 8-SOIC
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.12

Buy

Price

Quantity List Price
1 - 99 $9.12
100 - 249 $7.46
250 - 499 $6.84
500 - 999 $6.35
1000+ $5.97
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
55M8910
LTC1046CN8#PBF

LTC1046CN8#PBF

LINEAR TECHNOLOGY

CAPACITOR VOLTAGE CONV, INDUCTORLESS, 50mA, DIP-8

CAPACITOR VOLTAGE CONV, INDUCTORLESS, 50mA, DIP-8; Input Voltage Min:1.5V; Input Voltage Max:6V; DC / DC Converter IC Case:DIP; No. of Pins:8; Output Current:50mA; Output Voltage Min:-6V; Output Voltage Max:-1.5V; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

146

1+ $2.70 100+ $2.25

Buy
  • 146 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
55M8912
LTC1046CS8#PBF

LTC1046CS8#PBF

LINEAR TECHNOLOGY

IC, CMOS VOLTAGE CONVERTER, 8-SOIC

IC, CMOS VOLTAGE CONVERTER, 8-SOIC; Input Voltage Min:1.5V; Input Voltage Max:6V; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:50mA; Output Voltage Min:-6V; Output Voltage Max:-1.5V; Operating Temperature Max:70°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

39

1+ $5.82 25+ $3.87 100+ $3.00

Buy
  • 39 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
55M8918
LTC1046IS8#PBF

LTC1046IS8#PBF

LINEAR TECHNOLOGY

IC, CMOS VOLTAGE CONVERTER, 8-SOIC

IC, CMOS VOLTAGE CONVERTER, 8-SOIC; Input Voltage Min:1.5V; Input Voltage Max:6V; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:50mA; Output Voltage Min:-6V; Output Voltage Max:-1.5V; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18

1+ $7.11 25+ $4.70 100+ $3.70

Buy
  • 18 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
55M8916
LTC1046IN8#PBF

LTC1046IN8#PBF

LINEAR TECHNOLOGY

IC, CMOS VOLTAGE CONVERTER, 8-DIP

IC, CMOS VOLTAGE CONVERTER, 8-DIP; Input Voltage Min:1.5V; Input Voltage Max:6V; DC / DC Converter IC Case:DIP; No. of Pins:8; Output Current:50mA; Output Voltage Min:-6V; Output Voltage Max:-1.5V; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

200

1+ $3.33 100+ $2.85

Buy

(Available until stock is exhausted)

  • 200 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought