Low

STMICROELECTRONICS  STM32F100C8T6B  MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-48

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-M3
  • CPU Speed: 24MHz
  • Controller Family/Series: (ARM Cortex) STM32
  • Core Size: 32bit
  • Embedded Interface Type: I2C, SPI, USART
  • MCU Case Style: LQFP
  • MSL: -
  • No. of I/O's: 37
  • No. of PWM Channels: 1
  • No. of Pins: 48
  • No. of Timers: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, DAC, DMA, RTC
  • Program Memory Size: 64KB
  • Program Memory Size: 64KB
  • RAM Memory Size: 8KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/61

Availability

Availability:  236


  • 236 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.20

Buy

Price

Quantity List Price Your Price
1 - 9 $3.69 Promotional price $2.20
10 - 24 $3.29 Promotional price $2.20
25 - 99 $2.97 Promotional price $2.20
100 - 249 $2.70 Promotional price $2.20
250 - 499 $2.44 Promotional price $1.88
500 - 999 $2.19 Promotional price $1.88
1000 - 2499 $1.85 Promotional price $1.76
2500+ $1.70 Promotional price $1.70
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
Upgrade
99W9763
STM32F100C8T7B

STM32F100C8T7B

STMICROELECTRONICS

MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-48

MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-48; Architecture:ARM Cortex-M3; Program Memory Size:64KB; RAM Memory Size:8KB; CPU Speed:24MHz; No. of I/O's:37; MCU Case Style:LQFP; No. of Pins:48; Embedded Interface Type:I2C, SPI, USART ;RoHS Compliant: Yes

  Write a Review | Ask a Question

156

1+ $3.81 10+ $3.26 25+ $2.87 100+ $2.60 more…

Buy
  • 156 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
Suggested Substitutes
73T2291
STM32F100C8T7B

STM32F100C8T7B

STMICROELECTRONICS

16/32-BITS MICROS

16/32-BITS MICROS

  Write a Review | Ask a Question

0

1000+ $2.43

Buy
    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

21T4010
STM32F100C8T6BTR

STM32F100C8T6BTR

STMICROELECTRONICS

16/32-BITS MICROS

16/32-BITS MICROS

  Write a Review | Ask a Question

0

2400+ $1.69

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought