Low

LAPP KABEL  53015010  CABLE GLAND, POLYAMIDE, PG9, 8MM DIA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LAPP KABEL
  • Newark Part No.: 26M7480
  • Manufacturer Part No 53015010

Product Information


  • Accessory Type: Cable Gland
  • Cable Diameter: 8mm
  • Cable Diameter Max - Imperial: 0.315"
  • Cable Diameter Max - Metric: 8mm
  • Cable Diameter Min - Imperial: 0.138"
  • Cable Diameter Min - Metric: 3.5mm
  • Cable Gland Material: Nylon (Polyamide)
  • Color: Silver / Grey
  • For Use With: Universal Application in Machinery & Equipment
  • Gland Color: Silver
  • IP / NEMA Rating: IP68
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Thread Size - Imperial: -
  • Thread Size - Metric: PG9

Availability

Availability:  599


  • 599 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.648

Buy

Price

Quantity List Price
1 - 49 $0.648
50 - 99 $0.535
100 - 499 $0.486
500 - 999 $0.422
1000 - 4999 $0.389
5000+ $0.373
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
01P0431
PG9DG

PG9DG

PRO POWER

CABLE GLAND, NYLON, PG9, 4MM-8MM, GRY, PK10

CABLE GLAND, NYLON, PG9, 4MM-8MM, GRY, PK10; Cable Diameter Min - Metric:4mm; Cable Diameter Max - Metric:8mm; Cable Diameter Min - Imperial:0.158"; Cable Diameter Max - Imperial:0.315"; Thread Size - Imperial:-; Gland Color:Grey ;RoHS Compliant: Yes

  Write a Review | Ask a Question

27

1+ $2.73 25+ $2.51 50+ $2.31 100+ $2.25 more…

Buy
  • 27 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought