Low

STMICROELECTRONICS  STM8L151C6T6  MCU, 8BIT, STM8, 16MHZ, LQFP-48

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 16MHz
  • Controller Family/Series: STM8L15x
  • Core Size: 8bit
  • EEPROM Memory Size: 1KB
  • Embedded Interface Type: I2C, SPI, USART
  • MCU Case Style: LQFP
  • MSL: -
  • No. of I/O's: 41
  • No. of Pins: 48
  • No. of Timers: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Program Memory Size: 32KB
  • Program Memory Size: 32KB
  • RAM Memory Size: 2KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Availability

Availability:  325


  • 325 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.70

Buy

Price

Quantity List Price Your Price
1 - 9 $2.86 Promotional price $1.70
10 - 24 $2.55 Promotional price $1.70
25 - 99 $2.30 Promotional price $1.70
100 - 249 $2.10 Promotional price $1.70
250 - 499 $1.89 Promotional price $1.46
500 - 999 $1.70 Promotional price $1.46
1000 - 2499 $1.43 Promotional price $1.36
2500+ $1.32 Promotional price $1.32