Low

VISHAY SEMICONDUCTOR  1N4751A-TR  ZENER DIODE, 1.3W, 30V, DO-41

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-41
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 1.3W
  • SVHC: To Be Advised
  • Zener Voltage Vz Typ: 30V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/353

Availability

Availability:  13,594


  • 13,594 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.137

Buy

Price

Quantity List Price
1 - 9 $0.137
10 - 99 $0.117
100 - 249 $0.107
250 - 499 $0.092
500 - 999 $0.058
1000+ $0.047
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
90R9438
1N4751A

1N4751A

MULTICOMP

ZENER DIODE, 1W, 30V, DO-41

ZENER DIODE, 1W, 30V, DO-41; Zener Voltage Vz Typ:30V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:150°C; Packaging:Cut Tape; MSL:-; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,177

1+ $0.109 Promotional price 10+ $0.075 Promotional price 50+ $0.057 Promotional price 100+ $0.053 Promotional price more…

Buy
  • 4,177 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
55R1241
1N4751A-TR

1N4751A-TR

VISHAY SEMICONDUCTOR

ZENER DIODE, 1.3W, 30V, DO-41, FULL REEL

ZENER DIODE, 1.3W, 30V, DO-41, FULL REEL; Zener Voltage Vz Typ:30V; Power Dissipation Pd:1.3W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:175°C; Packaging:Tape & Reel; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25000+ $0.032

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought