Low

CHICAGO MINIATURE LIGHTING  4305H5  LED, GREEN, T-1 3/4 (5MM), 100MCD, 563NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 100mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 563nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1308
  •  130/1290

Availability

Availability:  1,414


  • 1,414 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.229

Buy

Price

Quantity List Price
1 - 24 $0.229
25 - 99 $0.212
100 - 249 $0.194
250 - 499 $0.182
500 - 999 $0.173
1000 - 1999 $0.165
2000+ $0.161