Low

TEXAS INSTRUMENTS  TLV5618AID  IC, DAC, 12BIT, 93KSPS, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: SOIC
  • Data Interface: 3 Wire, Serial
  • Input Channel Type: Serial
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 93kSPS
  • Supply Current: 1.8mA
  • Supply Voltage Range: 2.7V to 5.5V
  • Supply Voltage Range - Analog: 2.7V to 3.3V, 4.5V to 5.5V
  • Supply Voltage Range - Digital: 2.7V to 3.3V, 4.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/143
  •  130/161

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/3/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 75

Order multiple quantity: 75

Price: $9.77

Buy

Price

Quantity List Price
50 - 99 $9.77
100 - 249 $9.21
250 - 499 $8.09
500 - 999 $8.03
1000+ $7.65
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
Upgrade
46M0966
TLV5618AMDREP

TLV5618AMDREP

TEXAS INSTRUMENTS

IC, DAC, 12BIT, 93KSPS, SOIC-8, FULL REEL

IC, DAC, 12BIT, 93KSPS, SOIC-8, FULL REEL; Resolution (Bits):12bit; Sampling Rate:93kSPS; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:SOIC; No. of Pins:8; Data Interface:Serial, SPI; DNL±:1LSB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $8.33

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

76C8921
TLV5618AQD

TLV5618AQD

TEXAS INSTRUMENTS

IC, DAC, 12BIT, 93KSPS, SOIC-8

IC, DAC, 12BIT, 93KSPS, SOIC-8; Resolution (Bits):12bit; Sampling Rate:93kSPS; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:SOIC; No. of Pins:8; Data Interface:3 Wire, Serial; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $10.96 100+ $10.33 250+ $9.08 500+ $9.01 more…

Buy
    Per the manufacturer, more stock expected week of 10/6/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
01X3135
TLV5618ACD

TLV5618ACD

TEXAS INSTRUMENTS

IC, DAC, 12BIT, 93KSPS, SOIC-8

IC, DAC, 12BIT, 93KSPS, SOIC-8; Resolution (Bits):12bit; Sampling Rate:93kSPS; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:SOIC; No. of Pins:8; Data Interface:Serial, SPI; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

75

1+ $11.98 10+ $10.89 25+ $10.07 50+ $8.55 more…

Buy
  • 75 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
35K1251
TLV5618ACD

TLV5618ACD

TEXAS INSTRUMENTS

IC, DAC, 12BIT, 93KSPS, SOIC-8

IC, DAC, 12BIT, 93KSPS, SOIC-8; Resolution (Bits):12bit; Sampling Rate:93kSPS; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:SOIC; No. of Pins:8; Data Interface:Serial, SPI; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $9.17 100+ $8.65 250+ $7.60 500+ $7.54 more…

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

76C8916
TLV5618ACDR

TLV5618ACDR

TEXAS INSTRUMENTS

IC, DAC, 12BIT, 93KSPS, SOIC-8, FULL REEL

IC, DAC, 12BIT, 93KSPS, SOIC-8, FULL REEL; Resolution (Bits):12bit; Sampling Rate:93kSPS; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:SOIC; No. of Pins:8; Data Interface:Serial, SPI; DNL±:1LSB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $6.21

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought