Low

TEXAS INSTRUMENTS  TLC7733QPWR  IC, VOLTAGE SUPERVISOR, 9 uA, 6V, 8-TSSOP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Delay Time: 2.1ms
  • Digital IC Case: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Reset Type: Active-High, Active-Low
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 9µA
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V
  • Threshold Voltage: 3V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/221
  •  130/254

Availability

Availability:  413

(Available until stock is exhausted)


  • 413 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.945

Buy

Price

Quantity List Price Your Price
1 - 9 $2.32 Promotional price $0.945
10 - 99 $1.85 Promotional price $0.945
100 - 999 $1.48 Promotional price $0.945
1000+ $1.07 Promotional price $0.945
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
76C7551
TLC7733IPWR

TLC7733IPWR

TEXAS INSTRUMENTS

IC, VOLTAGE SUPERVISOR, 9 uA, 6V, 8-TSSOP

IC, VOLTAGE SUPERVISOR, 9 uA, 6V, 8-TSSOP; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:Active-High, Active-Low; Digital IC Case:TSSOP; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

429

1+ $1.27 Promotional price 10+ $1.27 Promotional price 100+ $1.09 Promotional price 1000+ $1.01 Promotional price

Buy

(Available until stock is exhausted)

  • 429 in stock for same day shipping

see cut-off times

76C7550
TLC7733IPW

TLC7733IPW

TEXAS INSTRUMENTS

IC, VOLTAGE SUPERVISOR, 9 uA, 6V, 8-TSSOP

IC, VOLTAGE SUPERVISOR, 9 uA, 6V, 8-TSSOP; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:Active-High, Active-Low; Digital IC Case:TSSOP; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4

1+ $1.07 Promotional price 10+ $1.07 Promotional price 100+ $1.07 Promotional price 500+ $1.07 Promotional price more…

Buy

(Available until stock is exhausted)

  • 4 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought