Low

TEXAS INSTRUMENTS  SN74LVC1G08DCKR  IC, SINGLE AND GATE, 2I/P, 4NS, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 76C4079
  • Manufacturer Part No SN74LVC1G08DCKR

Product Information


  • Logic Case Style: SC-70
  • Logic Type: AND
  • MSL: MSL 1 - Unlimited
  • No. of Inputs: 2
  • No. of Pins: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 32mA
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 1.65V to 5.5V

Availability

Availability:  749


  • 749 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.491

Buy

Price

Quantity List Price
1 - 9 $0.491
10 - 99 $0.285
100 - 999 $0.134
1000 - 999999999 $0.104
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
12X9056
SN74LVC1G08DCKR
Technical Data Sheet} Technical Data Sheet}  

SN74LVC1G08DCKR

TEXAS INSTRUMENTS

IC, AND GATE, SC-70-5, FULL REEL

IC, AND GATE, SC-70-5, FULL REEL; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.085 24000+ $0.078 45000+ $0.072 99000+ $0.065

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
40K9158
SN74LVC1G08DCKRG4
Technical Data Sheet}  

SN74LVC1G08DCKRG4

TEXAS INSTRUMENTS

IC, SINGLE AND GATE, 2I/P, SC-70-5, FULL REEL

IC, SINGLE AND GATE, 2I/P, SC-70-5, FULL REEL; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.068

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

40K9157
SN74LVC1G08DCKRE4
Technical Data Sheet}  

SN74LVC1G08DCKRE4

TEXAS INSTRUMENTS

IC, SINGLE AND GATE, 2I/P, SC-70-5, FULL REEL

IC, SINGLE AND GATE, 2I/P, SC-70-5, FULL REEL; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.068

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

37K3369
SN74LVC1G08DCKTE4
Technical Data Sheet}  

SN74LVC1G08DCKTE4

TEXAS INSTRUMENTS

IC, SINGLE AND GATE, 2I/P, SC-70-5

IC, SINGLE AND GATE, 2I/P, SC-70-5; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.31 2000+ $0.28 5000+ $0.246

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

22H0379
SN74LVC1G08DCKT
Technical Data Sheet}  

SN74LVC1G08DCKT

TEXAS INSTRUMENTS

IC, SINGLE AND GATE, 2I/P, SC-70-5, FULL REEL

IC, SINGLE AND GATE, 2I/P, SC-70-5, FULL REEL; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.31 2000+ $0.28 5000+ $0.246

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

21J9035
SN74LVC1G08IDCKRQ1
Technical Data Sheet}  

SN74LVC1G08IDCKRQ1

TEXAS INSTRUMENTS

IC, SINGLE AND GATE, 2I/P, SC-70-5

IC, SINGLE AND GATE, 2I/P, SC-70-5; Family Type:LVC; Logic Case Style:SC-70; Logic Type:AND Gate; No. of Inputs:2; No. of Pins:5; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:32mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.071

Buy
    Supplier lead time 5 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
71R3011
74LVC1G08GW,125
Technical Data Sheet}   Product Traceability

74LVC1G08GW,125

NXP

IC, AND GATE, 1I/P, TSSOP-5, FULL REEL

IC, AND GATE, 1I/P, TSSOP-5, FULL REEL; Logic Type:AND; Output Current:50mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,000

1+ $0.035 18000+ $0.035

Buy
  • 18,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 weeks
78R7405
74LVC1G08GW,125
CAD CadSoft_EAGLE Technical Data Sheet}  

74LVC1G08GW,125

NXP

IC, AND GATE, 1I/P, TSSOP-5

IC, AND GATE, 1I/P, TSSOP-5; Logic Type:AND; Output Current:50mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Min:-40°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,547

1+ $0.402 10+ $0.369 25+ $0.265 100+ $0.207 more…

Buy
  • 1,547 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
34C1562
NC7SZ08P5
CAD CadSoft_EAGLE Technical Data Sheet}  

NC7SZ08P5

FAIRCHILD SEMICONDUCTOR

IC, SINGLE AND GATE, 2I/P, SC-70-5

IC, SINGLE AND GATE, 2I/P, SC-70-5; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,781

1+ $0.687 10+ $0.461 100+ $0.306 1000+ $0.237

Buy
  • 3,781 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
84H6492
NC7SZ08P5
Technical Data Sheet}  

NC7SZ08P5

FAIRCHILD SEMICONDUCTOR

IC, SINGLE AND GATE, 2I/P, SC-70-5, FULL REEL

IC, SINGLE AND GATE, 2I/P, SC-70-5, FULL REEL; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.176

Buy
 
Check more stock
    Supplier lead time 6 weeks
Contact me when back in stock

Associated Products


Customers Also Bought