Low

FAIRCHILD SEMICONDUCTOR  1N4148  SMALL SIGNAL DIODE 100V 200mA DO-35

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-35
  • Diode Type: Small Signal
  • Forward Current If(AV): 200mA
  • Forward Surge Current Ifsm Max: 1A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/346

Availability

Availability:  142,327


  • 142,327 in stock for same day shipping
 
Check stock and lead times
  • 8,000 Further stock expected to ship on Sep 3, 2014
  • Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.103

Buy

Price

Quantity List Price
1 - 9 $0.103
10 - 99 $0.053
100 - 999 $0.019
1000 - 1999 $0.013
2000 - 9999 $0.01
10000 - 23999 $0.009
24000 - 49999 $0.008
50000+ $0.007
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
05R0353
1N4148TR

1N4148TR

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

29,244

1+ $0.067 10+ $0.055 100+ $0.02 1000+ $0.013 more…

Buy
  • 29,244 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
80K0993
1N4148.

1N4148.

MULTICOMP

SMALL SIGNAL DIODE 100V 150mA DO-35

SMALL SIGNAL DIODE 100V 150mA DO-35; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

26,053

1+ $0.022 Promotional price 250+ $0.022 Promotional price 500+ $0.02 Promotional price 1000+ $0.018 Promotional price more…

Buy
  • 26,053 in stock for same day shipping

see cut-off times

 
Check more stock
  • 9,005 Further stock expected to ship on Sep 7, 2014
  • Supplier lead time 30 weeks
83C2426
1N4148TR

1N4148TR

FAIRCHILD SEMICONDUCTOR

SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL

SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Diode Case Style:DO-35 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

150,000

1+ $0.006

Buy
  • 150,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
83C2425
1N4148TA

1N4148TA

FAIRCHILD SEMICONDUCTOR

DIODE, ULTRAFAST RECOVERY, 300mA, 100V, DO-204AH

DIODE, ULTRAFAST RECOVERY, 300mA, 100V, DO-204AH; Diode Type:Ultrafast Recovery; Forward Current If(AV):300mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

792

1+ $0.106 10+ $0.054 100+ $0.019 1000+ $0.013 more…

Buy
  • 792 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
10M2940
1N4148

1N4148

NTE ELECTRONICS

SWITCHING DIODE, 100V, 300mA, DO-35

SWITCHING DIODE, 100V, 300mA, DO-35; Diode Type:Small Signal; Forward Current If(AV):300mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

24,619

1+ $0.071 100+ $0.067 500+ $0.066 1000+ $0.064 more…

Buy

(Available until stock is exhausted)

  • 24,619 in stock for same day shipping

see cut-off times

83C2422
1N4148_T50A

1N4148_T50A

FAIRCHILD SEMICONDUCTOR

SINGLE JUNC. 100V 4.0NS COMP

SINGLE JUNC. 100V 4.0NS COMP ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5000+ $0.01

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

83C2423
1N4148_T50R

1N4148_T50R

FAIRCHILD SEMICONDUCTOR

SINGLE JUNC. 100V 4.0NS COMP

SINGLE JUNC. 100V 4.0NS COMP ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

30000+ $0.006

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

83C2420
1N4148_T26A

1N4148_T26A

FAIRCHILD SEMICONDUCTOR

AMMO/SINGLE JUNC. 100V 4.0NS COMP, AMMO 26 MM

AMMO/SINGLE JUNC. 100V 4.0NS COMP, AMMO 26 MM

  Write a Review | Ask a Question

0

5000+ $0.01

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
95M7742
1N4148

1N4148

NXP

DIODE, 1N4148 AMMO-BOX 10K

DIODE, 1N4148 AMMO-BOX 10K; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:500mA; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10

1+ $80.72 10+ $75.71 25+ $70.69 100+ $67.04 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 10 weeks
Suggested Substitutes
70R9645
1N4148,133

1N4148,133

NXP

HI SPEED DIODE, 100V, DO-35

HI SPEED DIODE, 100V, DO-35; Diode Type:Ultrafast Recovery; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

74,452

1+ $0.098 10+ $0.087 25+ $0.079 100+ $0.057 more…

Buy
  • 74,452 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought