Low

EBM PAPST  4600XP  AXIAL FAN, 119MM, 115VAC

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: EBM PAPST
  • Newark Part No.: 86K9859
  • Manufacturer Part No 4600XP

Product Information


  • Bearing Type: Sleeve
  • Current Rating: -
  • Current Type: AC
  • External Depth: 38mm
  • External Height: 119mm
  • External Width: 119mm
  • Flow Rate - Imperial: 106cu.ft/min
  • Flow Rate - Metric: 3m³/min
  • Frame Dimensions: 119mm x 119mm x 38mm
  • Frame Size: 119mm
  • Noise Rating: 50dBA
  • Power Connection Type: Terminals
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 4600X
  • Supply Voltage: 115VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2367

Availability

Availability:  21


  • 21 in stock for same day shipping
 
Check stock and lead times
  • 51 Further stock expected to ship on Aug 10, 2014
  • 26 Further stock expected to ship on Sep 21, 2014
  • Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $50.46

Buy

Price

Quantity List Price
1 - 4 $50.46
5 - 9 $47.43
10 - 24 $44.88
25 - 49 $42.55
50 - 999999999 $38.37
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
88K2738
4600X
Technical Data Sheet}  

4600X

EBM PAPST

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:-; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:50dBA; Bearing Type:Sleeve ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

767

1+ $37.33 5+ $35.09 10+ $33.20 25+ $31.48 more…

Buy
  • 767 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
70K9511
4715MS-12T-B50-A00
Technical Data Sheet}   Product Traceability

4715MS-12T-B50-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 250mA

AXIAL FAN, 119MM, 115VAC, 250mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:250mA; Flow Rate - Imperial:102cu.ft/min; Flow Rate - Metric:2.9m /min; Noise Rating:41dBA; Bearing Type:Ball ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

2,009

1+ $17.50 10+ $16.04 25+ $13.78 50+ $12.69 more…

Buy
  • 2,009 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,600 Further stock expected to ship on Sep 23, 2014
  • Supplier lead time 15 weeks
86K9858
4600N
Technical Data Sheet}  

4600N

EBM PAPST

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:-; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:50dBA; Bearing Type:Sleeve ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

650

1+ $36.24 5+ $34.07 10+ $32.24 25+ $30.57 more…

Buy
  • 650 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
86K9860
4600Z
Technical Data Sheet}  

4600Z

EBM PAPST

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:-; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:45dBA; Bearing Type:Sleeve ;RoHS Compliant: Yes

  Write a Review | Ask a Question

34

1+ $39.06 5+ $36.72 10+ $34.74 25+ $32.94 more…

Buy
  • 34 in stock for same day shipping

see cut-off times

 
Check more stock
  • 30 Further stock expected to ship on Jul 30, 2014
  • Supplier lead time 14 weeks

Associated Products


Customers Also Bought