Low

INTERNATIONAL RECTIFIER  IRG4PC50FDPBF  SINGLE IGBT, 600V, 70A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 1.79V
  • DC Collector Current: 70A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 200W
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-247AC
  • Transistor Type: IGBT

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/321

Availability

Availability:  2,950


  • 2,950 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.07

Buy

Price

Quantity List Price Your Price
1 - 9 $8.84 Promotional price $5.07
10 - 99 $6.51 Promotional price $5.07
100 - 249 $5.41 Promotional price $4.34
250 - 499 $5.20 Promotional price $4.34
500 - 999 $4.96 Promotional price $4.34
1000 - 2499 $4.71 Promotional price $4.34
2500+ $4.56 Promotional price $4.05
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
26M3563
STGW35NB60SD

STGW35NB60SD

STMICROELECTRONICS

IGBT, TO-247

IGBT, TO-247; DC Collector Current:70A; Collector Emitter Saturation Voltage Vce(on):1.7V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:-; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

24

1+ $4.88 10+ $4.17 25+ $3.68 100+ $3.33 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
Suggested Substitutes
58K1593
HGTG30N60C3D

HGTG30N60C3D

FAIRCHILD SEMICONDUCTOR

IGBT,N CH,600V,63A,TO-247

IGBT,N CH,600V,63A,TO-247; DC Collector Current:63A; Collector Emitter Saturation Voltage Vce(on):1.5V; Power Dissipation Pd:208W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

334

1+ $7.44 10+ $6.10 100+ $5.05 500+ $4.61 more…

Buy
  • 334 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
72W2260
NGTB50N60FWG

NGTB50N60FWG

ON SEMICONDUCTOR

IGBT, SINGLE, 600V, 100A, TO-247

IGBT, SINGLE, 600V, 100A, TO-247; DC Collector Current:100A; Collector Emitter Saturation Voltage Vce(on):1.45V; Power Dissipation Pd:223W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $4.88 250+ $4.12 500+ $3.93 1000+ $3.31 more…

Buy
    Per the manufacturer, more stock expected week of 4/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought