Low

MOLEX  02-09-1117  CONTACT, FEMALE, 22-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 72C7861
  • Manufacturer Part No 02-09-1117

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • For Use With: Standard (0.093") Crimp Terminal Housing
  • SVHC: To Be Advised
  • Series: 1381
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/902

Availability

Availability:  16,290


  • 16,290 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.103

Buy

Price

Quantity List Price
1 - 9 $0.103
10 - 24 $0.093
25 - 49 $0.069
50 - 99 $0.059
100 - 249 $0.057
250 - 499 $0.05
500 - 999 $0.048
1000+ $0.041
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
(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for an insertion tool which can be used to insert crimped socket contacts (part number 02-09-1117) into their housings?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these contacts into their housings is 11-02-0003 from Molex. This Insertion tool is used for inserting .093” diameter series male and female terminals into their housings.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged pin contacts (part number 02-09-1117) from their housings?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool which can be used to remove these contacts from their housings is 11-03-0006 from Molex. This tool is used for the removing .093” diameter series male and female terminals from their housings.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I have selected the following Newark part numbers:
38C8728 - Molex Socket
72C7861 - Female pin for Molex Socket
54H5189 - Molex Plug
74C6794 - Male pin for Molex Plug

Please let me know if the parts selected will mate correctly. Also need to know if the Molex Socket can be mounted on a Circuit-Card-Assembly.
2 months, 1 week ago
by
sommertj
 - Warner Robins, GA, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes part # 38C8728 (receptacle) will mate with part # 54H5189 (plug housing).
2 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
06H1959
02-09-1119

02-09-1119

MOLEX

CONTACT, SOCKET, 22-18AWG, CRIMP

CONTACT, SOCKET, 22-18AWG, CRIMP; Series:Standard .093; For Use With:1619, 1545, 1396, 1490, 2629, 1261,1292 Plug or Receptacle Housings; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

27,892

1+ $0.113 100+ $0.087 500+ $0.067 1000+ $0.059 more…

Buy
  • 27,892 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought