Low

KEYSTONE  3522-2  FUSE HOLDER, 0.64 X 5.2MM, PCB MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEYSTONE
  • Newark Part No.: 83F8247
  • Manufacturer Part No 3522-2

Product Information


  • Fuse Current: 30A
  • Fuse Holder Type: Automotive Blade Fuse Clip
  • Fuse Size Held: 0.205" x 0.025", 5.2mm x 0.64mm
  • Fuse Size Imperial: -
  • Fuse Size Metric: -
  • Holder Terminals: Through Hole
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Dec-2013)
  • Series: -
  • Voltage Rating VAC: 500V
  • Voltage Rating VDC: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1454
  •  130/1444

Availability

Availability:  24


  • 24 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $74.14

Buy

Price

Quantity List Price
1 - 1 $74.14
2 - 4 $66.58
5 - 9 $63.96
10 - 24 $53.50
25 - 49 $48.55
50+ $45.65
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
95F3327
3522-2

3522-2

KEYSTONE

FUSE HOLDER, 0.64 X 5.2MM, PCB MOUNT

FUSE HOLDER, 0.64 X 5.2MM, PCB MOUNT; Voltage Rating VDC:-; Voltage Rating VAC:500V; Fuse Current:30A; Fuse Holder Type:Automotive Blade Fuse Clip; Holder Terminals:Through Hole; No. of Fuses:1; Fuse Size Metric:-; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

229

1+ $1.05 50+ $0.779 100+ $0.727 250+ $0.643 more…

Buy
  • 229 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Customers Also Bought