Low

FAIRCHILD SEMICONDUCTOR  2N4403BU  BIPOLAR TRANSISTOR, PNP, -40V TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 600mA
  • DC Current Gain hFE: 100
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • SVHC: No SVHC (16-Dec-2013)
  • Transistor Case Style: TO-92
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: 200MHz

Availability

Availability:  11,957


  • 11,957 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.236

Buy

Price

Quantity List Price
1 - 9 $0.236
10 - 99 $0.159
100 - 999 $0.066
1000 - 1999 $0.045
2000 - 9999 $0.033
10000 - 23999 $0.029
24000 - 49999 $0.027
50000 - 999999999 $0.022
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
83C3239
2N4403TA
Technical Data Sheet}   Product Traceability

2N4403TA

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, BIPOLAR, PNP, 40V, 600mA, TO-92-3

TRANSISTOR, BIPOLAR, PNP, 40V, 600mA, TO-92-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:200MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:20 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

609

1+ $0.218 10+ $0.165 100+ $0.061 1000+ $0.042 more…

Buy
  • 609 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
29H2047
2N4403TFR
 

2N4403TFR

FAIRCHILD SEMICONDUCTOR

TRANSISTOR,BJT,PNP,40V V(BR)CEO,600MA I(C),TO-92

TRANSISTOR,BJT,PNP,40V V(BR)CEO,600MA I(C),TO-92 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1+ $0.019 22000+ $0.018

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

83C3240
2N4403TF
 

2N4403TF

FAIRCHILD SEMICONDUCTOR

TRANSISTOR,BJT,PNP,40V V(BR)CEO,600MA I(C),TO-92

TRANSISTOR,BJT,PNP,40V V(BR)CEO,600MA I(C),TO-92 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1+ $0.02 22000+ $0.019

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought