Low

FAIRCHILD SEMICONDUCTOR  QED234  IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: T-1 3/4 (5mm)
  • Fall Time tf: 1µs
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 1.6V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peak Wavelength: 940nm
  • Radiant Intensity: 27mW/Sr
  • Rise Time: 1µs
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: 1.6V
  • Viewing Angle: 40°

Availability

Availability:  4,230


  • 4,230 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.566

Buy

Price

Quantity List Price
1 - 9 $0.566
10 - 99 $0.38
100 - 999 $0.252
1000 - 1999 $0.176
2000 - 9999 $0.17
10000 - 23999 $0.158
24000 - 49999 $0.15
50000+ $0.147