Low

AMPHENOL RF  031-10-RFXG1  CONNECTOR, BNC, BHD JACK, STR, 50 OHM, SOLDER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AMPHENOL RF
  • Newark Part No.: 19C1693
  • Manufacturer Part No 031-10-RFXG1

Product Information


  • Coaxial Termination: Solder
  • Connector Body Style: Straight Bulkhead Jack
  • Connector Mounting: Panel
  • Connector Type: BNC Coaxial
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Frequency Max: 4GHz
  • Impedance: 50ohm
  • RG Cable Type: RG58, RG59, RG179, RG316
  • SVHC: To Be Advised
  • Series: BNC

Find similar products  grouped by common attribute

Availability

Availability:  341


  • 341 in stock for same day shipping
 
Check stock and lead times
  • 5,000 Further stock expected to ship on Nov 2, 2014
  • Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.13

Buy

Price

Quantity List Price
1 - 9 $2.13
10 - 24 $1.88
25 - 99 $1.72
100 - 499 $1.57
500 - 999 $1.47
1000+ $1.36
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
93F7577
31-10-RFX

31-10-RFX

AMPHENOL RF

CONNECTOR, BNC, BHD JACK, STR, 50 OHM, SOLDER

CONNECTOR, BNC, BHD JACK, STR, 50 OHM, SOLDER; Connector Type:BNC Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG58, RG59, RG179, RG316; Contact Plating:Silver;RoHS Compliant: Yes

0  Write a Review | Ask a Question

6,835

1+ $2.21 10+ $1.89 25+ $1.56 100+ $1.45

Buy
  • 6,835 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
96M8841
MC23557

MC23557

MULTICOMP

RF/COAXIAL BNC BHD JACK STR 75 OHM SOLDER

RF/COAXIAL BNC BHD JACK STR 75 OHM SOLDER; Connector Type:BNC Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,161

1+ $1.04 Promotional price 100+ $1.04 Promotional price 250+ $1.04 Promotional price 500+ $1.04 Promotional price more…

Buy
  • 1,161 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Customers Also Bought