Low

VISHAY SPRAGUE  199D104X9050A1V1E3  CAPACITOR TANT, 0.1UF, 50V, RADIAL 10%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY SPRAGUE
  • Newark Part No.: 26M8435
  • Manufacturer Part No 199D104X9050A1V1E3

Product Information


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Terminals: Radial Leaded
  • ESR: -
  • Lead Spacing: 2.54mm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: VISHAY SPRAGUE - 199 Series
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/458

Availability

Availability:  1,865


  • 1,865 in stock for same day shipping
 
Check stock and lead times
  • 4,000 Further stock expected to ship on Oct 7, 2014
  • Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.10

Buy

Price

Quantity List Price
1 - 9 $1.10
10 - 49 $0.913
50 - 99 $0.752
100 - 499 $0.669
500 - 999 $0.562
1000+ $0.358
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
30C8832
199D104X9050A1V1
Technical Data Sheet}
No Not RoHS compliant

199D104X9050A1V1

VISHAY SPRAGUE

CAPACITOR TANT, 0.1UF, 50V, RADIAL 10%

CAPACITOR TANT, 0.1UF, 50V, RADIAL 10%; Product Range:VISHAY SPRAGUE - 199 Series; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm; ESR:-; Packaging:Each ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1000+ $0.344

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought