Low

VISHAY SEMICONDUCTOR  TSOP2238  IR RECEIVER, 45M, 950NM, SIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Carrier Frequency: 38kHz
  • Directivity: 45°
  • Fall Time tf: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Opto Case Style: Through Hole
  • Packaging: Each
  • Rise Time: -
  • SVHC: To Be Advised
  • Supply Current: 950µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V
  • Transmission Range: 45m
  • Wavelength Typ: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1378

Availability

Availability:  196


  • 196 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.15

Buy

Price

Quantity List Price
1 - 9 $1.15
10 - 99 $1.07
100 - 249 $0.957
250 - 499 $0.874
500 - 999 $0.791
1000 - 1999 $0.694
2000 - 4999 $0.652
5000 - 999999999 $0.606
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
15J0080
TSOP2238
Technical Data Sheet}  

TSOP2238

VISHAY

PHOTODIODE, IR RECEIVER, 35M, 950NM

PHOTODIODE, IR RECEIVER, 35M, 950NM; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Current:950µA; Opto Case Style:Through Hole; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,853

1+ $1.37 100+ $1.24 250+ $1.12 500+ $1.01 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought