Low

NXP  74HCT688N,652  IC, 8CH HI-SPEED MAGNITUDE COMPARATOR, DIP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 71R1831
  • Manufacturer Part No 74HCT688N,652

Product Information


  • Comparator Type: Magnitude
  • Logic Case Style: DIP
  • MSL: -
  • No. of Channels: 8
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/258
  •  130/263

Availability

Availability:  209

(Available until stock is exhausted)


  • 209 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.28

Buy

Price

Quantity List Price Your Price
1 - 9 $1.70 Promotional price $0.28
10 - 24 $1.54 Promotional price $0.28
25 - 99 $1.37 Promotional price $0.28
100 - 249 $1.24 Promotional price $0.28
250 - 499 $1.10 Promotional price $0.28
500 - 999 $0.957 Promotional price $0.28
1000 - 2499 $0.791 Promotional price $0.28
2500+ $0.713 Promotional price $0.28
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
07WX3642
74HCT688N

74HCT688N

NXP

IC, 74HCT CMOS, 74HCT688, DIP20, 5V

IC, 74HCT CMOS, 74HCT688, DIP20, 5V; Comparator Type:Magnitude; No. of Channels:8; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

897

1+ $1.69 10+ $1.52 25+ $1.36 100+ $1.22 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
Upgrade
67K0130
CD74HCT688E

CD74HCT688E

TEXAS INSTRUMENTS

IC, 8CH HI-SPD MAGNITUDE COMP, DIP-20

IC, 8CH HI-SPD MAGNITUDE COMP, DIP-20; Comparator Type:Magnitude; No. of Channels:8; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,085

1+ $0.893 10+ $0.709 100+ $0.53 500+ $0.39 more…

Buy
  • 1,085 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought