Low

FAIRCHILD SEMICONDUCTOR  HGTP12N60C3D  SINGLE IGBT, 600V, 24A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 1.8V
  • DC Collector Current: 24A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Power Dissipation Pd: 104W
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-220AB
  • Transistor Type: IGBT

Availability

Availability:  826


  • 826 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.77

Buy

Price

Quantity List Price
1 - 9 $3.77
10 - 99 $3.03
100 - 499 $2.49
500 - 999 $2.24
1000 - 2499 $1.89
2500 - 9999 $1.79
10000+ $1.69
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
63J7491
IRG4BC30UPBF

IRG4BC30UPBF

INTERNATIONAL RECTIFIER

SINGLE IGBT, 600V, 23A

SINGLE IGBT, 600V, 23A; DC Collector Current:23A; Collector Emitter Saturation Voltage Vce(on):2.52V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,388

1+ $1.46 Promotional price 10+ $1.46 Promotional price 100+ $1.25 Promotional price 250+ $1.25 Promotional price more…

Buy
  • 2,388 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
58K1586
HGTG12N60C3D

HGTG12N60C3D

FAIRCHILD SEMICONDUCTOR

SINGLE IGBT, 600V, 24A

SINGLE IGBT, 600V, 24A; DC Collector Current:24A; Collector Emitter Saturation Voltage Vce(on):1.8V; Power Dissipation Pd:104W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

366

1+ $5.33 10+ $4.29 100+ $3.52 500+ $3.16 more…

Buy
  • 366 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
63J7490
IRG4BC30UDPBF

IRG4BC30UDPBF

INTERNATIONAL RECTIFIER

SINGLE IGBT, 600V, 23A

SINGLE IGBT, 600V, 23A; DC Collector Current:23A; Collector Emitter Saturation Voltage Vce(on):2.52V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $4.19 10+ $2.87 100+ $2.28 250+ $2.16 more…

Buy
 
Check more stock
  • 109 Further stock expected to ship on Oct 31, 2014
  • Per the manufacturer, more stock expected week of 11/24/14
Contact me when back in stock
43X7260
IRGB4615DPBF

IRGB4615DPBF

INTERNATIONAL RECTIFIER

TRANSISTOR, BIPOL, N CH, 600V, TO-220AB

TRANSISTOR, BIPOL, N CH, 600V, TO-220AB; DC Collector Current:23A; Collector Emitter Saturation Voltage Vce(on):1.55V; Power Dissipation Pd:99W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:175°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10

1+ $2.47 10+ $1.63 100+ $1.24 250+ $1.16 more…

Buy
  • 10 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
63J7492
IRG4BC30WPBF

IRG4BC30WPBF

INTERNATIONAL RECTIFIER

SINGLE IGBT, 600V, 23A

SINGLE IGBT, 600V, 23A; DC Collector Current:23A; Collector Emitter Saturation Voltage Vce(on):2.45V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Not Currently Stocked

1+ $3.15 10+ $2.07 100+ $1.58 250+ $1.48 more…

Not Currently Stocked

33X8413
IRG4BC30UDPBF

IRG4BC30UDPBF

INTERNATIONAL RECTIFIER

IGBT, 600V, 23A, TO-220

IGBT, 600V, 23A, TO-220; DC Collector Current:23A; Collector Emitter Saturation Voltage Vce(on):2.52V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-220; No. of Pins:3; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $2.20 100+ $1.80 250+ $1.65 500+ $1.53 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Associated Products


Customers Also Bought