Low

TXC  7B-20.000MEEQ-T  QUARTZ CRYSTAL, 20 MHz, 10 pF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TXC
  • Newark Part No.: 86R1456
  • Manufacturer Part No 7B-20.000MEEQ-T

Product Information


  • Crystal Case Type: 5mm x 3.2mm
  • Crystal Mounting Type: SMD
  • Frequency: 20MHz
  • Frequency Stability: ± 10ppm
  • Frequency Tolerance: ± 10ppm
  • Load Capacitance: 10pF
  • No. of Pins: 4
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  92

(Available until stock is exhausted)


  • 92 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.667

Buy

Price

Quantity List Price Your Price
1 - 9 $1.10 Promotional price $0.667
10 - 49 $0.968 Promotional price $0.667
50 - 99 $0.904 Promotional price $0.667
100 - 499 $0.80 Promotional price $0.572
500+ $0.756 Promotional price $0.572
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
86R1457
7B-20.000MEEQ-T

7B-20.000MEEQ-T

TXC

QUARTZ CRYSTAL, 20 MHz, 10 pF, SMD, FULL REEL

QUARTZ CRYSTAL, 20 MHz, 10 pF, SMD, FULL REEL; Frequency:20MHz; Frequency Tolerance:± 10ppm; Load Capacitance:10pF; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:SMD; No. of Pins:4 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.60 3000+ $0.58 5000+ $0.56 10000+ $0.54

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought