Low

TE CONNECTIVITY / RAYCHEM  44A0111-16-9  WIRE, 16AWG, WHITE, 100M

TE CONNECTIVITY / RAYCHEM-44A0111-16-9-WIRE, 16AWG, WHITE, 100M

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Conductor Area CSA: 1.23mm²
  • Conductor Material: Tinned Copper
  • Conductor Size AWG: 16AWG
  • External Diameter: 1.83mm
  • Jacket Color: White
  • Jacket Material: PVF2 (Polyalkene / Polyvinylidene Fluoride)
  • No. of Strands x Strand Size: 19 x 30AWG
  • Reel Length (Imperial): 328ft
  • Reel Length (Metric): 100m
  • SVHC: To Be Advised
  • Voltage Rating: 600V

Availability

Availability:  6

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $142.66

Buy

Price

Quantity List Price
1 - 9 $142.66
10 - 24 $132.53
25 - 49 $123.84
50 - 99 $119.49
100+ $115.15
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
27K4076
44A0111-16-9-US

44A0111-16-9-US

TE CONNECTIVITY / RAYCHEM

44A0111-16-9-US

44A0111-16-9-US ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1+ $0.354 5000+ $0.284 10000+ $0.266 25000+ $0.245

Buy
    Supplier lead time 6 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought