Low

MOLEX  02-09-2118  CONTACT, PIN, 22-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 25M6637
  • Manufacturer Part No 02-09-2118

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: 1619, 1545, 1396, 1490, 2629, 1261, 1292 Plug or Receptacle Housings
  • SVHC: To Be Advised
  • Series: Standard .093"
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  13,999


  • 13,999 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.195

Buy

Price

Quantity List Price
1 - 9 $0.195
10 - 24 $0.187
25 - 49 $0.14
50 - 99 $0.119
100 - 249 $0.115
250 - 499 $0.10
500 - 999 $0.096
1000+ $0.084
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
35C4915
02-09-2118

02-09-2118

MOLEX

CONTACT, PIN, 20-18AWG, CRIMP

CONTACT, PIN, 20-18AWG, CRIMP; Series:Standard 0.093"; For Use With:1619, 1545, 1396, 1490, 2629, 1261, 1292 Plug or Receptacle Housings; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp;RoHS Compliant: Yes

0  Write a Review | Ask a Question

735

1+ $8.71 10+ $7.54 20+ $6.91 50+ $4.79 more…

Buy
  • 735 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought