Low

JST (JAPAN SOLDERLESS TERMINALS)  BYM-001T-P0.6  CONTACT, PIN, 28-22AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: SM Connectors
  • SVHC: To Be Advised
  • Series: -
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 28AWG

Availability

Availability:  19,086


  • 19,086 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.175

Buy

Price

Quantity List Price
1 - 249 $0.175
250 - 499 $0.157
500 - 999 $0.14
1000 - 4999 $0.126
5000+ $0.087
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
55T7311
SYM-001T-P0.6

SYM-001T-P0.6

JST (JAPAN SOLDERLESS TERMINALS)

CRIMP PIN, SM SERIES, REEL 8.5K

CRIMP PIN, SM SERIES, REEL 8.5K; Series:-; For Use With:SM Connectors; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination:Crimp; SVHC:No SVHC (16-Dec-2013); Current Rating:3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11

1+ $399.97 10+ $371.40 25+ $358.22 50+ $345.03 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Associated Products


Customers Also Bought