Low

FCI  20021444-00026T4LF  BOARD-BOARD CONN, RECEPTACLE, 26POS, 2ROW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FCI
  • Newark Part No.: 82R9326
  • Manufacturer Part No 20021444-00026T4LF

Product Information


  • Connector Type: Wire to Board
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: IDC / IDT
  • Contact Termination Type: IDC / IDT
  • Gender: Receptacle
  • No. of Contacts: 26
  • No. of Rows: 2
  • Pitch Spacing: 1.27mm
  • Product Range: FCI - Minitek 127 20021444 Series
  • SVHC: No SVHC (16-Jun-2014)
  • Series: Minitek 127

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/762
  •  130/760

Availability

Availability:  1,685


  • 1,685 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.37

Buy

Price

Quantity List Price
1 - 9 $5.37
10 - 24 $4.93
25 - 49 $4.71
50 - 99 $4.47
100 - 249 $3.92
250 - 499 $3.81
500 - 999 $3.24
1000+ $3.02