Low

FERROXCUBE  E22/6/16/R-3C90  FERRITE CORE, PLANAR E, 3C90

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FERROXCUBE
  • Newark Part No.: 68C5578
  • Manufacturer Part No E22/6/16/R-3C90

Product Information


  • Ae Effective Cross Scetion Area: 78.5mm²
  • Core Material Grade: 3C90
  • Core Size: E22/6/16/R
  • Core Type: Planar E
  • Effective Magnetic Path Length: 26.1mm
  • Inductance Factor Al: 6.15µH
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Availability

Availability:  989


  • 989 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 19 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.61

Buy

Price

Quantity List Price
1 - 99 $1.61
100 - 249 $1.45
250 - 499 $1.31
500 - 999 $1.19
1000+ $1.09
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
24WX1020
E22/6/16/R-3F3

E22/6/16/R-3F3

FERROXCUBE

FERRITE CORE, PLANAR E, 3F3

FERRITE CORE, PLANAR E, 3F3; Core Type:Planar E; Core Size:E22/6/16/R; Series:E; Core Material Grade:3F3; Effective Magnetic Path Length:26.1mm; Ae Effective Cross Scetion Area:78.5mm ; Inductance Factor Al:5000nH; Material Grade:3F3;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,202

1+ $2.02 100+ $1.82 250+ $1.65 500+ $1.49 more…

Buy
  • 8,202 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
68C5587
E22/6/16/R-3F4

E22/6/16/R-3F4

FERROXCUBE

FERRITE CORE, PLANAR E, 3F4

FERRITE CORE, PLANAR E, 3F4; Core Size:E22; Series:E; Core Material Grade:3F4; Effective Magnetic Path Length:26.1mm; Ae Effective Cross Section Area:78.5mm2; Inductance Factor Al:2900nH; External Depth:16mm; External Length / ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,388

1+ $2.05 100+ $1.84 250+ $1.68 500+ $1.55 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 19 weeks

Associated Products


Customers Also Bought