Low

MOLEX  19007-0001  TERMINAL, FEMALE DISCONNECT, 0.25IN, RED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 55H2858
  • Manufacturer Part No 19007-0001

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: MOLEX - InsulKrimp 19007 Series
  • SVHC: To Be Advised
  • Series: InsulKrimp
  • Stud/Tab Size: 0.25" x 0.032"
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1110

Availability

Availability:  2,933


  • 2,933 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.498

Buy

Price

Quantity List Price
1 - 99 $0.498
100 - 499 $0.347
500 - 999 $0.278
1000 - 4999 $0.25
5000 - 999999999 $0.221