Low

MULTICOMP  MCRE000039  RESISTOR, CARBON FILM, 0.125W, 1K5

MULTICOMP-MCRE000039-RESISTOR, CARBON FILM, 0.125W, 1K5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 24R6893
  • Manufacturer Part No MCRE000039

Product Information


  • Power Rating: 125mW
  • Product Range: MULTICOMP - MCRE Series
  • Resistance: 1.5kohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Carbon Film
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: -4500ppm/°C to 0ppm/°C
  • Voltage Rating: 200V

Find similar products  grouped by common attribute

Availability

Availability:  18,382

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 14 weeks

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $0.01

Buy

Price

Quantity List Price
1 - 249 $0.01
250 - 499 $0.008
500 - 999 $0.007
1000 - 4999 $0.006
5000 - 999999999 $0.006
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
38K0340
MCF 0.25W 1K5
Technical Data Sheet}  

MCF 0.25W 1K5

MULTICOMP

RESISTOR, CARBON FILM, 1.5KOHM, 250mW, 5%

RESISTOR, CARBON FILM, 1.5KOHM, 250mW, 5%; Product Range:MULTICOMP - MCF Series; Resistance:1.5kohm; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Carbon Film; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,130

1+ $0.021 25+ $0.016 50+ $0.015 100+ $0.013 more…

Buy
  • 15,130 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Customers Also Bought