Low

ON SEMICONDUCTOR  MMUN2211LT1G  BRT TRANSISTOR, 50V, 10K/10KOHM, SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 88H4911
  • Manufacturer Part No MMUN2211LT1G

Product Information


  • Base Input Resistor R1: 10kohm
  • Base-Emitter Resistor R2: 10kohm
  • Collector Emitter Voltage V(br)ceo: 50V
  • Continuous Collector Current Ic: 100mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • RF Transistor Case: SOT-23
  • Resistor Ratio, R1 / R2: 1
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  38,436


  • 38,436 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.015

Buy

Price

Quantity List Price Your Price
1 - 9 $0.143 Promotional price $0.015
10 - 99 $0.119 Promotional price $0.015
100 - 999 $0.042 Promotional price $0.015
1000+ $0.029 Promotional price $0.015
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
67R1379
MMUN2211LT1G

MMUN2211LT1G

ON SEMICONDUCTOR

BIAS RESISTOR TRANSISTOR, FULL REEL

BIAS RESISTOR TRANSISTOR, FULL REEL; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:1; RF Transistor Case:SOT-23 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

75,000

3000+ $0.022 9000+ $0.018 24000+ $0.017 45000+ $0.016 more…

Buy
  • 75,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15
45J1620
MMUN2211LT3G

MMUN2211LT3G

ON SEMICONDUCTOR

BRT TRANSISTOR, 50V, 10K/10KOHM, SOT-23, FULL REEL

BRT TRANSISTOR, 50V, 10K/10KOHM, SOT-23, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency ft:-; Power Dissipation Pd:246mW; DC Collector Current:100mA; DC Current Gain hFE:60 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

40000+ $0.012

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
70R7059
PDTC114ET,215

PDTC114ET,215

NXP

BRT, NPN, 50V, 100MA, 10KOHM / 10KOHM, 3-SOT-23, FULL REEL

BRT, NPN, 50V, 100MA, 10KOHM / 10KOHM, 3-SOT-23, FULL REEL; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.024 6000+ $0.021 9000+ $0.019

Buy
 
Check more stock
  • 18,000 Further stock expected to ship on Jan 12, 2015
  • Per the manufacturer, more stock expected week of 1/12/15
Contact me when back in stock
75R0811
PDTC114ET,215

PDTC114ET,215

NXP

BRT TRANSISTOR, NPN, 50V, 100MA, 10KOHM / 10KOHM, 3-SOT-23

BRT TRANSISTOR, NPN, 50V, 100MA, 10KOHM / 10KOHM, 3-SOT-23; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.202 10+ $0.179 25+ $0.163 100+ $0.117 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
Contact me when back in stock
01M8463
PDTC114ET,215

PDTC114ET,215

NXP

TRANSISTOR, DIGITAL, SOT-23

TRANSISTOR, DIGITAL, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency ft:230MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:30; Transistor Case ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

10+ $0.113 25+ $0.102 100+ $0.074 250+ $0.043 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
97W2495
PDTC114ET,215

PDTC114ET,215

NXP

BRT,NPN,50V,100MA,10KOHM/10KOHM,3-SOT-23

BRT,NPN,50V,100MA,10KOHM/10KOHM,3-SOT-23; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:1; RF Transistor ;RoHS Compliant: Yes

  Write a Review | Ask a Question

35,980

3000+ $0.028 6000+ $0.021 9000+ $0.013

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Associated Products


Customers Also Bought