Low

TE CONNECTIVITY / AMP  130207  TERMINAL, RING TONGUE, M10, 12-10AWG, CRIMP, YEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Yellow
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG Series
  • SVHC: To Be Advised
  • Series: PIDG
  • Stud Size - Imperial: 3/8
  • Stud Size - Metric: 10.5mm
  • Stud Size - Metric: M10
  • Stud/Tab Size: M10
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Availability

Availability:  101

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $0.367

Buy

Price

Quantity List Price Your Price
1 - 49 $0.552 Promotional price $0.367
50 - 99 $0.491 Promotional price $0.367
100 - 249 $0.427 Promotional price $0.314
250 - 499 $0.385 Promotional price $0.314
500 - 999 $0.365 Promotional price $0.314
1000+ $0.306 Promotional price $0.293