Low

XP POWER  ACS60US12  PSU, OPEN PCB, 60W, 12V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 96K6111
  • Manufacturer Part No ACS60US12

Product Information


  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 90V
  • Output Current Max: 5A
  • Output Power Max: 60W
  • Output Voltage Nom.: 12V
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15


Substitutes

  • 44P2266 - XP POWER-ACS60US12-
  • 72K8452 - XP POWER-ECM60US12-POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $83.54

Buy

Price

Quantity List Price
1 - 24 $83.54
25 - 49 $79.14
50 - 99 $75.69
100 - 249 $73.18
250+ $70.98
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
44P2266
ACS60US12

ACS60US12

XP POWER

PSU, OPEN FRAME 60W 12V

PSU, OPEN FRAME 60W 12V

  Write a Review | Ask a Question

0

5+ $53.35 10+ $51.70 25+ $49.50 100+ $46.20 more…

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
72K8452
ECM60US12

ECM60US12

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Current Max:5A; Output Power Max:60W; Approvals / Standards:EN 60601, CSA 22.2 No.60601 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,464

1+ $48.00 5+ $46.56 10+ $45.12 25+ $43.20 more…

Buy
  • 1,464 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought