Low

CINCH  14-142  TERMINAL BLOCK, BARRIER, 14POS, 10AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CINCH
  • Newark Part No.: 28F887
  • Manufacturer Part No 14-142

Product Information


  • Approvals / Standards: -
  • Connector Mounting: Panel
  • Connector Type: Terminal Block, Barrier
  • Contact Material: Brass
  • Contact Plating: Nickel
  • No. of Contacts: 14
  • Pitch Spacing: 14.3mm
  • SVHC: No SVHC (16-Dec-2013)
  • Series: 142
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1068
  •  130/1060

Availability

Availability:  352


  • 352 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.16

Buy

Price

Quantity List Price Your Price
1 - 9 $9.76 Promotional price $8.16
10 - 24 $9.43 Promotional price $8.16
25 - 49 $8.83 Promotional price $8.16
50 - 99 $8.55 Promotional price $7.62
100 - 249 $8.06 Promotional price $7.62
250+ $7.84 Promotional price $7.62
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
65F1213
602-GP-14

602-GP-14

MARATHON

TERMINAL BLOCK, BARRIER, 14POS, 14-12AWG

TERMINAL BLOCK, BARRIER, 14POS, 14-12AWG; Connector Type:Terminal Block, Barrier; Series:602GP; Connector Mounting:Panel; Pitch Spacing:14.29mm; No. of Contacts:14; Wire Size AWG Min:14AWG; Wire Size AWG Max:12AWG; Contact Plating:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Not Currently Stocked

1+ $19.34 25+ $12.57 150+ $10.64 300+ $8.70

Not Currently Stocked

Associated Products


Customers Also Bought