Low

TEXAS INSTRUMENTS  BQ2002PN  IC, BATTERY CHARGER NICD NIMH, 2A, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Charge Voltage: 6V
  • Battery IC Case Style: DIP
  • Battery Type: NiCd, NiMH
  • Charge Current Max: 2A
  • Input Voltage: 6V
  • MSL: -
  • No. of Pins: 8
  • No. of Series Cells: 1
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/241
  •  130/230

Availability

Availability:  31

(Available until stock is exhausted)


  • 31 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.34

Buy

Price

Quantity List Price Your Price
1 - 9 $2.43 Promotional price $1.34
10 - 24 $2.19 Promotional price $1.34
25 - 49 $1.90 Promotional price $1.34
50 - 99 $1.79 Promotional price $1.34
100 - 249 $1.76 Promotional price $1.34
250 - 499 $1.56 Promotional price $1.15
500 - 999 $1.20 Promotional price $1.08
1000+ $1.01 Promotional price $1.01
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
03P2078
BQ2002PNE4

BQ2002PNE4

TEXAS INSTRUMENTS

PROG BATTERY CHARGER, 2002, DIP8

PROG BATTERY CHARGER, 2002, DIP8; Battery Type:NiCd, NiMH; Input Voltage:6V; Battery Charge Voltage:6V; Charge Current Max:2A; Battery IC Case Style:DIP; No. of Pins:8; No. of Series Cells:1; Operating Temperature Min:0°C; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

147

1+ $2.48 10+ $1.98 100+ $1.66 500+ $1.27 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought