Low

WAMCO  WL-1050C1  NEON INDICATOR, 115VAC, 1.5mA, RED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WAMCO
  • Newark Part No.: 86T5337
  • Manufacturer Part No WL-1050C1

Product Information


  • Current Rating: 1.5mA
  • Illumination Color: Red
  • Lamp Base Type: Wire Leaded
  • Lens Shape: Round
  • Luminous Intensity: -
  • Mounting Hole Dia: 12.7mm
  • Power Rating: -
  • SVHC: To Be Advised
  • Supply Voltage: 125V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1351

Availability

Availability:  80


  • 80 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.34

Buy

Price

Quantity List Price
1 - 24 $2.34
25 - 99 $2.17
100 - 249 $1.98
250 - 499 $1.86
500 - 999 $1.76
1000 - 1999 $1.69
2000+ $1.64
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
18M7896
1050C1

1050C1

CHICAGO MINIATURE LIGHTING

LAMP, INDICATOR, NEON, RED, 125V

LAMP, INDICATOR, NEON, RED, 125V; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Luminous Intensity:-; Illumination Color:Red; Mounting Hole Dia:12.7mm; Power Rating:-; Lens Shape:Round; Current Rating:-; Color:Red ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,375

1+ $2.52 25+ $2.33 100+ $2.14 250+ $2.00 more…

Buy
  • 1,375 in stock for same day shipping

see cut-off times

 
Check more stock
  • 600 Further stock expected to ship on Nov 16, 2014
  • 600 Further stock expected to ship on Jan 11, 2015
  • Per the manufacturer, more stock expected week of 1/19/15

Customers Also Bought