Low

MULTICOMP  3-38-32GFN  BUSH, TO-3, PK10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 23WX3103
  • Manufacturer Part No 3-38-32GFN

Product Information


  • Breakdown Voltage Vbr: -
  • Dielectric Strength: -
  • Insulator Body Material: -
  • SVHC: To Be Advised
  • Thermal Conductivity: -
  • Thermal Impedance: -
  • Thickness: -
  • Volume Resistivity: -

Find similar products  grouped by common attribute

Availability

Availability:  32


  • 32 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.66

Buy

Price

Quantity List Price Your Price
1 - 99 $1.95 Promotional price $1.66
100 - 249 $1.76 Promotional price $1.66
250 - 499 $1.59 Promotional price $1.59
500 - 999 $1.44 Promotional price $1.44
1000+ $1.32 Promotional price $1.32
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
50P9585
MK3301

MK3301

MULTICOMP

INSULATING KIT

INSULATING KIT; Insulator Body Material:Mica; Thermal Conductivity:-; Breakdown Voltage Vbr:1kV; Thickness:0.1mm; Volume Resistivity:-; Thermal Impedance:-; Dielectric Strength:-; Body Material:Mica; Length:24.38mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

159

1+ $3.21 Promotional price 100+ $3.21 Promotional price 250+ $3.10 Promotional price 500+ $2.85 Promotional price more…

Buy
  • 159 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
50P9587
MK3301/51

MK3301/51

MULTICOMP

INSULATING KIT

INSULATING KIT; Insulator Body Material:Mica; Thermal Conductivity:-; Breakdown Voltage Vbr:1kV; Thickness:-; Volume Resistivity:-; Thermal Impedance:-; Dielectric Strength:-; Length:5.2mm; Package / Case:TO-3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

28

1+ $3.28 Promotional price 100+ $3.28 Promotional price 250+ $3.16 Promotional price 500+ $2.91 Promotional price more…

Buy
  • 28 in stock for same day shipping

see cut-off times

 
Check more stock
  • 27 Further stock expected to ship on Oct 13, 2014
  • Per the manufacturer, more stock expected week of 11/17/14

Customers Also Bought