Low

HARTING  09 15 000 6102  CONTACT, PIN, 18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HARTING
  • Newark Part No.: 79K0459
  • Manufacturer Part No 09 15 000 6102

Product Information


  • Connector Type: Contact, Crimp
  • Contact Gender: Pin
  • Contact Material: Copper
  • Contact Plating: Silver
  • Contact Termination: Crimp
  • Contact Type: Signal
  • For Use With: Han Inserts
  • SVHC: No SVHC (16-Jun-2014)
  • Series: Han D
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 18AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/926
  •  130/919

Availability

Availability:  35,363


  • 35,363 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.40

Buy

Price

Quantity List Price
1 - 9 $1.40
10 - 49 $1.16
50 - 99 $1.11
100 - 249 $1.06
250 - 499 $0.96
500 - 999 $0.864
1000 - 2499 $0.768
2500+ $0.696