Low

NXP  1N4148,133  HI SPEED DIODE, 100V, DO-35

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R9645
  • Manufacturer Part No 1N4148,133

Product Information


  • Diode Case Style: DO-35
  • Diode Type: Ultrafast Recovery
  • Forward Current If(AV): 200mA
  • Forward Surge Current Ifsm Max: 4A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  73,606


  • 73,606 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.098

Buy

Price

Quantity List Price
1 - 9 $0.098
10 - 24 $0.087
25 - 99 $0.079
100 - 249 $0.057
250 - 499 $0.034
500 - 999 $0.028
1000 - 2499 $0.019
2500+ $0.017
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
85W2878
1N4148,133

1N4148,133

NXP

DIODE, SMALL SIGNAL, 200mA, 100V, DO-204AH-2, FULL REEL

DIODE, SMALL SIGNAL, 200mA, 100V, DO-204AH-2, FULL REEL; Diode Type:Switching; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; No. of Pins:2; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

10000+ $0.021 20000+ $0.016 30000+ $0.01

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
Contact me when back in stock
75R0915
1N4148,113

1N4148,113

NXP

SWITCHING DIODE, 100mA, 100V, DO-35

SWITCHING DIODE, 100mA, 100V, DO-35; Diode Type:Switching; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):100mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.017

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

70R9644
1N4148,113

1N4148,113

NXP

DIODE, FULL REEL

DIODE, FULL REEL; Diode Type:Switching; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):100mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Operating Temperature Max:200°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.008

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

95M7742
1N4148

1N4148

NXP

DIODE, 1N4148 AMMO-BOX 10K

DIODE, 1N4148 AMMO-BOX 10K; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:500mA; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11

1+ $79.29 10+ $74.36 25+ $69.43 100+ $65.85 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
Suggested Substitutes
80K0993
1N4148.

1N4148.

MULTICOMP

SMALL SIGNAL DIODE 100V 150mA DO-35

SMALL SIGNAL DIODE 100V 150mA DO-35; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

25,277

1+ $0.022 Promotional price 250+ $0.022 Promotional price 500+ $0.02 Promotional price 1000+ $0.018 Promotional price more…

Buy
  • 25,277 in stock for same day shipping

see cut-off times

 
Check more stock
  • 12,929 Further stock expected to ship on Oct 5, 2014
  • Per the manufacturer, more stock expected week of 11/10/14
70R9646
1N4148,143

1N4148,143

NXP

1N4148/ALF2/AMMOA26

1N4148/ALF2/AMMOA26

  Write a Review | Ask a Question

0

5000+ $0.013

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought