Low

ANALOG DEVICES  ADR444BRZ  IC, LDO SERIES V-REF 4.096V 1.6mV 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19M0722
  • Manufacturer Part No ADR444BRZ

Product Information


  • Input Voltage: 4.6V to 18V
  • Input Voltage Max: 18V
  • Input Voltage Min: 4.6V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 8
  • Packaging: Each
  • Reference Type: Series
  • Reference Voltage: 4.096V
  • Reference Voltage Tolerance: 1.6mV
  • SVHC: No SVHC (20-Jun-2013)
  • Temperature Coefficient: 3ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOIC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/221
  •  130/141

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 98

Order multiple quantity: 98

Price: $6.47

Buy

Price

Quantity List Price
50 - 99 $6.47
100 - 499 $6.32
500 - 999 $5.82
1000 - 2499 $5.28
2500+ $4.66
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
12M8221
ADR444BRZ-REEL7

ADR444BRZ-REEL7

ANALOG DEVICES

IC,VOLT REFERENCE,FIXED,4.096V,SOP,8PIN,PLASTIC

IC,VOLT REFERENCE,FIXED,4.096V,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $5.63 2000+ $5.32 3000+ $4.93

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought