Low

MULTICOMP  MCPE1-12704AC-S  PELTIER COOLER, 35.2W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08P1444
  • Manufacturer Part No MCPE1-12704AC-S

Product Information


  • Cooling Capacity Max: -
  • Current Max @ Diff Temperature Max: 3.9A
  • Internal Resistance: 3.5ohm
  • Power Rating: 35.2W
  • SVHC: To Be Advised
  • Series: PE1
  • Temperature Difference Max: 70°C
  • Transducer Function: Thermoelectric Cooler
  • Voltage Max @ Diff Temperature Max: 15.7V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2381

Availability

Availability:  39

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $44.03

Buy

Price

Quantity List Price
1 - 24 $44.03
25 - 49 $41.69
50 - 99 $39.90
100 - 249 $38.53
250 - 999999999 $37.43
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08P1445
MCPE1-12706AC-S
Technical Data Sheet}  

MCPE1-12706AC-S

MULTICOMP

PELTIER COOLER, 53.1W

PELTIER COOLER, 53.1W; Transducer Function:Thermoelectric Cooler; Power Rating:53.1W; Internal Resistance:1.9ohm; Current Max @ Diff Temperature Max:6A; Voltage Max @ Diff Temperature Max:15.7V; Cooling Capacity Max:-; Series:PE1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

32

1+ $39.42 25+ $37.35 50+ $35.64 100+ $34.42 more…

Buy
  • 32 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
08P1446
MCPE1-12707AC-S
Technical Data Sheet}  

MCPE1-12707AC-S

MULTICOMP

PELTIER COOLER, 55.6W

PELTIER COOLER, 55.6W; Transducer Function:Thermoelectric Cooler; Power Rating:55.6W; Internal Resistance:2.2ohm; Current Max @ Diff Temperature Max:6A; Voltage Max @ Diff Temperature Max:15.7V; Cooling Capacity Max:-; Series:PE1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

19

1+ $41.02 25+ $38.84 50+ $37.18 100+ $35.89 more…

Buy
  • 19 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought