Low

MULTICOMP  MCPE1-07107AC-S  PELTIER COOLER, 31.1W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08P1442
  • Manufacturer Part No MCPE1-07107AC-S

Product Information


  • Cooling Capacity Max: -
  • Current Max @ Diff Temperature Max: 6A
  • Internal Resistance: 1.25ohm
  • Power Rating: 31.1W
  • SVHC: To Be Advised
  • Series: PE1
  • Temperature Difference Max: 70°C
  • Transducer Function: Thermoelectric Cooler
  • Voltage Max @ Diff Temperature Max: 8.8V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2380
  •  130/2381

Availability

Availability:  27


  • 27 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $32.20

Buy

Price

Quantity List Price
1 - 24 $32.20
25 - 49 $30.49
50 - 99 $29.18
100 - 249 $28.17
250+ $27.37
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
08P1441
MCPE1-07106NC-S

MCPE1-07106NC-S

MULTICOMP

PELTIER COOLER, 27.9W

PELTIER COOLER, 27.9W; Transducer Function:Thermoelectric Cooler; Power Rating:27.9W; Internal Resistance:1.05ohm; Current Max @ Diff Temperature Max:6A; Voltage Max @ Diff Temperature Max:8.8V; Cooling Capacity Max:-; Series:PE1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7

1+ $32.20 25+ $30.49 50+ $29.18 100+ $28.17 more…

Buy
  • 7 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
08P1421
MCHPE-071-10-08-E

MCHPE-071-10-08-E

MULTICOMP

PELTIER COOLER, 32.1W

PELTIER COOLER, 32.1W; Transducer Function:Thermoelectric Cooler; Power Rating:32.1W; Internal Resistance:1.21ohm; Current Max @ Diff Temperature Max:6A; Voltage Max @ Diff Temperature Max:8.9V; Cooling Capacity Max:-; Series:PE ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $28.95 Promotional price 25+ $28.95 Promotional price 50+ $28.95 Promotional price 100+ $28.95 Promotional price more…

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

08P1443
MCPE1-07108AC-S

MCPE1-07108AC-S

MULTICOMP

PELTIER COOLER, 43.1W

PELTIER COOLER, 43.1W; Transducer Function:Thermoelectric Cooler; Power Rating:43.1W; Internal Resistance:0.85ohm; Current Max @ Diff Temperature Max:8.5A; Voltage Max @ Diff Temperature Max:8.8V; Cooling Capacity Max:-; Series:PE1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

19

1+ $32.20 25+ $30.49 50+ $29.18 100+ $28.17 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought