Low

MULTICOMP  MC19694  AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 210MA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 70K8577
  • Manufacturer Part No MC19694

Product Information


  • Bearing Type: Sleeve
  • Current Rating: 210mA
  • External Depth: 38mm
  • External Height: 120mm
  • External Width: 120mm
  • Flow Rate - Imperial: 105cu.ft/min
  • Flow Rate - Metric: 2.4m³/min
  • Frame Dimensions: 120mm x 120mm x 38mm
  • Frame Size: 120mm
  • Noise Rating: 48dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: -
  • Supply Voltage: 115VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2370

Availability

Availability:  402


  • 402 in stock for same day shipping
 
Check stock and lead times
  • 200 Further stock expected to ship on Aug 11, 2014
  • 400 Further stock expected to ship on Sep 23, 2014
  • Supplier lead time 19 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.14

Buy

Price

Quantity List Price
1 - 24 $14.14
25 - 49 $12.88
50 - 99 $12.31
100 - 249 $12.01
250 - 999999999 $11.53
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
70K8562
MC19679
Technical Data Sheet}  

MC19679

MULTICOMP

AXIAL FAN, 120MM, 115VAC, 180mA

AXIAL FAN, 120MM, 115VAC, 180mA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:180mA; Flow Rate - Imperial:105cu.ft/min; Flow Rate - Metric:2.407m /min; Noise Rating:48dBA; Bearing Type:Sleeve ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

2,007

1+ $14.59 25+ $13.34 50+ $12.72 100+ $12.41 more…

Buy
  • 2,007 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,000 Further stock expected to ship on Sep 29, 2014
  • Supplier lead time 18 weeks
93T1882
SP101A/1123HSL.GN
Technical Data Sheet}

SP101A/1123HSL.GN

MULTICOMP

FAN, 119MM, 115VAC

FAN, 119MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:210mA; Flow Rate - Imperial:105cu.ft/min; Flow Rate - Metric:178m3/h; Noise Rating:48dBA; Bearing Type:Sleeve; Power Connection ;RoHS Compliant: Yes

  Write a Review | Ask a Question

83

1+ $12.60 100+ $10.30 250+ $9.44 500+ $8.77 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 17 weeks

Associated Products


Customers Also Bought