Low

MULTICOMP  MC19683  AXIAL FAN, 120MM x 120MM x 38MM, 115VAC, 260mA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 70K8566
  • Manufacturer Part No MC19683

Product Information


  • Bearing Type: Ball
  • Current Rating: 240mA
  • Flow Rate - Imperial: 117cu.ft/min
  • Flow Rate - Metric: 2.746m³/min
  • Frame Dimensions: 120mm x 120mm x 38mm
  • Frame Size: 120mm
  • Noise Rating: 50dBA
  • Power Connection Type: Terminals
  • SVHC: No SVHC (20-Jun-2013)
  • Series: -
  • Supply Voltage: 115VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2370

Availability

Availability:  299


  • 299 in stock for same day shipping
 
Check stock and lead times
  • 1,000 Further stock expected to ship on May 19, 2014
  • Supplier lead time 18 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.88

Buy

Price

Quantity List Price
1 - 24 $17.88
25 - 49 $16.28
50 - 99 $15.57
100 - 249 $15.18
250 - 999999999 $14.58
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
70K8563
MC19680
Technical Data Sheet}  

MC19680

MULTICOMP

AXIAL FAN, 120MM, 115VAC, 210mA

AXIAL FAN, 120MM, 115VAC, 210mA; Frame Size:120mm; Supply Voltage:115VAC; Current Rating:180mA; Flow Rate - Imperial:107cu.ft/min; Flow Rate - Metric:2.463m /min; Noise Rating:50dBA; Bearing Type:Ball; Power Connection Type:Terminals;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

1,633

1+ $18.45 25+ $16.86 50+ $16.09 100+ $15.67 more…

Buy
  • 1,633 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Jun 23, 2014
  • Supplier lead time 18 weeks
70K8562
MC19679
Technical Data Sheet}  

MC19679

MULTICOMP

AXIAL FAN, 120MM, 115VAC, 180mA

AXIAL FAN, 120MM, 115VAC, 180mA; Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:180mA; Flow Rate - Imperial:105cu.ft/min; Flow Rate - Metric:2.407m /min; Noise Rating:48dBA; Bearing Type:Sleeve; Series:-;RoHS Compliant: Yes

0  Write a Review | Ask a Question

3,311

1+ $14.59 25+ $13.34 50+ $12.72 100+ $12.41 more…

Buy
  • 3,311 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 weeks
70K8567
MC19684
Technical Data Sheet}  

MC19684

MULTICOMP

AXIAL FAN, 120MM x 38MM, 115VAC, 115CFM, 49dBA

AXIAL FAN, 120MM x 38MM, 115VAC, 115CFM, 49dBA; Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:260mA; Flow Rate - Imperial:115cu.ft/min; Flow Rate - Metric:2.69m /min; Noise Rating:49dBA; Series:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

2,108

1+ $14.59 25+ $13.34 50+ $12.72 100+ $12.41 more…

Buy
  • 2,108 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 weeks

Associated Products


Customers Also Bought