Low

TEXAS INSTRUMENTS  THS4509RGTT  IC, DIFF AMP, 2GHZ, 6600V/ uS, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: QFN
  • Bandwidth: 2GHz
  • Gain dB Max: 10dB
  • Input Offset Voltage: 4mV
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 6600V/µs
  • Supply Current: 37.7mA
  • Supply Voltage Range: 3V to 5.25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/130

Availability

Availability:  70

(Available until stock is exhausted)


  • 70 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.07

Buy

Price

Quantity List Price
1 - 9 $10.07
10 - 24 $9.09
25 - 49 $8.54
50 - 99 $8.28
100+ $7.47