Low

ABRACON  ABM3B-25.000MHZ-B2-T  CRYSTAL, 25MHZ, 18PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 13J1745
  • Manufacturer Part No ABM3B-25.000MHZ-B2-T

Product Information


  • Crystal Case Type: 5mm x 3.2mm
  • Crystal Mounting Type: SMD
  • Frequency: 25MHz
  • Frequency Stability: ± 50ppm
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 18pF
  • No. of Pins: 4
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/689
  •  130/695

Availability

Availability:  10,055


  • 10,055 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.64

Buy

Price

Quantity List Price
1 - 9 $1.64
10 - 49 $1.44
50 - 99 $1.14
100 - 499 $0.993
500 - 999 $0.905
1000 - 1999 $0.847
2000 - 4999 $0.793
5000+ $0.772
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
Upgrade
95J9902
ABM3B-25.000MHZ-B2-T

ABM3B-25.000MHZ-B2-T

ABRACON

CRYSTAL, 25MHZ, 18PF, SMD, FULL REEL

CRYSTAL, 25MHZ, 18PF, SMD, FULL REEL; Frequency:25MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:SMD; Crystal Case Type:5mm x 3.2mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,000

1000+ $0.538 2000+ $0.504 3000+ $0.477

Buy
  • 8,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought