Low

PRO POWER  VRT-10I-M  CABLE TIES

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 78N537
  • Manufacturer Part No VRT-10I-M

Product Information


  • Accessory Type: Cable Tie
  • Body Material: Nylon 6.6
  • Cable Bundle Diameter Max: 31.75mm
  • Cable Bundle Diameter Min: 1.59mm
  • Cable Tie Color: Natural
  • Cable Tie Length: 151.25mm
  • Cable Tie Material: Nylon 6.6 (Polyamide 6.6)
  • Cable Tie Width: 3.57mm
  • Color: Natural
  • For Use With: Cable & Wire
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Tensile Strength Pounds: 30lb

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1266

Availability

Availability:  34


  • 34 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Pack of 1000

Minimum order quantity: 1

Order multiple quantity: 1

Price: $79.97

Buy

Price

Quantity List Price
1 - 1 $79.97
2 - 4 $74.58
5 - 9 $65.45
10 - 24 $59.73
25 - 999999999 $56.98
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
78N507
VRT-10I-C
Technical Data Sheet}  

VRT-10I-C

PRO POWER

CABLE TIES

CABLE TIES; Cable Tie Length:151.25mm; Cable Tie Width:3.57mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Tensile Strength Pounds:30lb; Cable Bundle Diameter Min:1.59mm; Cable Bundle Diameter Max:31.75mm; Accessory Type:Cable Tie ;RoHS Compliant: Yes

  Write a Review | Ask a Question

218

1+ $12.02 3+ $11.28 5+ $10.83 10+ $10.27

Buy
  • 218 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 days

Associated Products


Customers Also Bought