Low

XP POWER  SR10S1V5  DC-DC CONV, LINEAR REG, 1 O/P, 1.5W, 1A, 1.5V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 24T5081
  • Manufacturer Part No SR10S1V5

Product Information


  • Approvals / Standards: -
  • DC / DC Converter Case Style: SIP
  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: Non Isolated POL
  • Depth: 11.7mm
  • Height: 10.2mm
  • Input Voltage DC Max: 18V
  • Input Voltage DC Min: 4.75V
  • Input Voltage VDC: 4.75V to 18V
  • No. of Outputs: 1
  • Output Current Max: 1A
  • Output Current Max: 1A
  • Output Power Max: 1.5W
  • Output Voltage Nom.: 1.5V
  • Output Voltage Nom.: 1.5V
  • Width: 7.5mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1494

Availability

Availability:  0

    Supplier lead time 9 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.35

Buy

Price

Quantity List Price
1 - 4 $7.35
5 - 9 $7.13
10 - 24 $6.91
25 - 99 $6.62
100 - 499 $6.18
500+ $5.74
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
41T0836
SR10S1V5

SR10S1V5

XP POWER

SWITCHING REGULATOR, 1.5V, 1A O/P

SWITCHING REGULATOR, 1.5V, 1A O/P; DC / DC Converter Type:Non Isolated POL; DC / DC Converter Mounting:Through Hole; Input Voltage DC Min:4.75V; Input Voltage DC Max:18V; No. of Outputs:1; Output Voltage Nom.:1.5V; Output Current ;RoHS Compliant: Yes

  Write a Review | Ask a Question

17

1+ $10.15 5+ $9.85 10+ $9.55 25+ $9.13 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 12 weeks

Associated Products


Customers Also Bought