Low

NXP  HEF4047BP,652  IC, MONOSTABLE / ASTABLE MULTIVBTOR, 30NS, DIP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R5217
  • Manufacturer Part No HEF4047BP,652

Product Information


  • Logic Case Style: DIP
  • MSL: -
  • Multivibrator Type: Monostable / Astable
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -20°C
  • Output Current: 2.4mA
  • Packaging: Each
  • Propagation Delay: 30ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/257
  •  130/265

Availability

Availability:  35


  • 35 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.40

Buy

Price

Quantity List Price
1 - 9 $1.40
10 - 24 $1.24
25 - 99 $1.12
100 - 249 $0.975
250 - 499 $0.858
500 - 999 $0.757
1000 - 2499 $0.597
2500+ $0.531
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
10WX5440
HEF4047BP

HEF4047BP

NXP

IC, 4000 LOCMOS LOGIC

IC, 4000 LOCMOS LOGIC; Multivibrator Type:Monostable / Astable; Output Current:2.4mA; Propagation Delay:50ns; Logic Case Style:DIP; No. of Pins:14; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

445

1+ $1.38 10+ $1.23 25+ $1.11 100+ $0.965 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
Suggested Substitutes
60K5115
CD4047BE

CD4047BE

TEXAS INSTRUMENTS

IC, MONO/ASTBL MULTVIBRTR, 125NS, DIP-14

IC, MONO/ASTBL MULTVIBRTR, 125NS, DIP-14; Multivibrator Type:Monostable / Astable; Output Current:6.8A; Propagation Delay:125ns; Logic Case Style:DIP; No. of Pins:14; Supply Voltage Min:3V; Supply Voltage Max:18V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,805

1+ $0.522 10+ $0.397 100+ $0.262 1000+ $0.194 more…

Buy
  • 1,805 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought