Low

NXP  HEF4046BP,652  IC, PHASE LOCKED LOOP (PLL), VCO, 2.7MHZ, DIP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R5214
  • Manufacturer Part No HEF4046BP,652

Product Information


  • Frequency: 2.7MHz
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • PLL Case Style: DIP
  • PLL Type: VCO
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 80µA
  • Supply Voltage Max: 15V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 15V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/168
  •  130/189

Availability

Availability:  1,852


  • 1,852 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.61

Buy

Price

Quantity List Price
1 - 9 $1.61
10 - 24 $1.43
25 - 99 $1.29
100 - 249 $1.13
250 - 499 $0.987
500 - 999 $0.87
1000 - 2499 $0.687
2500+ $0.61
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
10WX5438
HEF4046BP

HEF4046BP

NXP

IC, PHASE LOCK LOOP, 2.7MHZ, 16-DIP

IC, PHASE LOCK LOOP, 2.7MHZ, 16-DIP; PLL Type:VCO; Frequency:7MHz; Supply Voltage Min:3V; Supply Voltage Max:15V; PLL Case Style:DIP; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:70°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,077

1+ $1.59 10+ $1.41 25+ $1.27 100+ $1.11 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
Suggested Substitutes
06F2487
CD4046BE

CD4046BE

TEXAS INSTRUMENTS

IC, MICROPOWER PLL, 2.4MHZ, 16-DIP

IC, MICROPOWER PLL, 2.4MHZ, 16-DIP; PLL Type:Frequency Synthesis; Frequency:2.4MHz; Supply Voltage Min:3V; Supply Voltage Max:18V; PLL Case Style:DIP; No. of Pins:16; Operating Temperature Min:-55°C; Operating Temperature Max:125°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,803

1+ $0.557 10+ $0.423 100+ $0.28 1000+ $0.207 more…

Buy
  • 1,803 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought